DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
403 In Stock | 1 : ¥141.89000 Tube | - | Tube | Active | Transistor Driver | Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost | 1 | 1 | 3.9V ~ 36V | 150kHz | 99% | Yes | Yes | - | Enable, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
4,637 In Stock | 1 : ¥61.29000 Cut Tape (CT) 2,000 : ¥33.49747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Positive | Buck-Boost | 1 | 1 | 3.5V ~ 42V | 100kHz ~ 600kHz | - | Yes | Yes | - | Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 28-PowerTSSOP (0.173", 4.40mm Width) | 28-HTSSOP | ||
95 In Stock | 1 : ¥61.80000 Tube | - | Tube | Active | Transistor Driver | Step-Up | Positive | Boost | 1 | 1 | 4.35V ~ 14V | - | - | Yes | No | - | Enable, Power Good, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP |