DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,769 In Stock | 1 : ¥102.54000 Tube | - | Tube | Active | Transistor Driver | Step-Down | Positive | Buck | 2 | 2 | 4.5V ~ 60V | 105kHz ~ 835kHz, 350kHz ~ 535kHz | 99% | Yes | No | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | -40°C ~ 125°C (TJ) | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (5x5) | ||
445 In Stock | 1 : ¥89.09000 Tube | - | Tube | Active | Transistor Driver | Step-Up/Step-Down | Positive, Isolation Capable | Forward Converter | 1 | 1 | 6.82V ~ 25V | 100kHz ~ 500kHz | 90% | Yes | Yes | - | Enable, Frequency Control | -40°C ~ 125°C (TJ) | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
0 In Stock Check Lead Time | 2,500 : ¥48.66674 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Transistor Driver | Step-Up/Step-Down | Positive, Isolation Capable | Forward Converter | 1 | 1 | 6.82V ~ 25V | 100kHz ~ 500kHz | 90% | Yes | Yes | - | Enable, Frequency Control | -40°C ~ 125°C (TJ) | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP |