DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,633 In Stock | 1 : ¥67.07000 Tube | - | Tube | Active | Transistor Driver | Step-Up/Step-Down | Positive | Buck-Boost | 1 | 1 | 4V ~ 60V | 190kHz ~ 630kHz | 95% | Yes | Yes | - | Current Limit, Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
13 In Stock | 1 : ¥57.80000 Tube | - | Tube | Active | Adjustable | Step-Down | Positive | Buck | 2 | 2 | 4.5V ~ 40V | 100kHz ~ 3MHz | 100% | Yes | No | - | Power Good | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 28-WFQFN Exposed Pad | 28-QFN (4x5) |