DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,515 In Stock | 1 : ¥22.95000 Tube | - | Tube | Active | Transistor Driver | Step-Up/Step-Down | Positive, Isolation Capable | Push-Pull | 2 | 1 | 8.5V ~ 14V | Up to 1MHz | 50% | No | Yes | - | Dead Time Control, Frequency Control | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,148 In Stock 1,257 Marketplace | 1 : ¥30.01000 Cut Tape (CT) 2,500 : ¥15.07330 Tape & Reel (TR) 158 : ¥13.83791 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Transistor Driver | Step-Up/Step-Down | Positive | Half-Bridge, Push-Pull | 2 | 1 | 4.1V ~ 15V | 200kHz | 49% | Yes | No | - | Current Limit, Frequency Control | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |