Tamura DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
234 In Stock | 1 : ¥56.89000 Bulk | Bulk | Active | Isolated Module | 1 | 110V | 450V | 12V | - | - | - | 1A | 12 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP | -20°C ~ 80°C | 80% | Through Hole | 14-DIP Module | 1.30" L x 1.22" W x 0.81" H (33.0mm x 31.0mm x 20.7mm) | - | - | - | - | |||
244 In Stock | 1 : ¥102.79000 Bulk | Bulk | Active | Isolated Module | 1 | 100V | 420V | 12V | - | - | - | 3.4A | 40 W | 3 kV | ITE (Commercial) | OTP, OVP | -20°C ~ 80°C | 90% | Through Hole | 14-DIP Module | 1.83" L x 1.25" W x 0.93" H (46.5mm x 31.7mm x 23.1mm) | - | - | - | - | |||
378 In Stock | 1 : ¥61.41000 Bulk | Bulk | Active | Isolated Module | 1 | 110V | 450V | 24V | - | - | - | 500mA | 12 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP | -20°C ~ 80°C | 80% | Through Hole | 14-DIP Module | 1.30" L x 1.22" W x 0.81" H (33.0mm x 31.0mm x 20.7mm) | - | - | - | - | |||
536 In Stock | 1 : ¥102.79000 Bulk | Bulk | Active | Isolated Module | 1 | 100V | 420V | 24V | - | - | - | 1.7A | 40 W | 3 kV | ITE (Commercial) | OTP, OVP | -20°C ~ 80°C | 90% | Through Hole | 14-DIP Module | 1.30" L x 1.22" W x 0.81" H (33.0mm x 31.0mm x 20.7mm) | - | - | - | - | |||
120 In Stock | 1 : ¥332.25000 Bulk | - | Bulk | Active | Isolated Module | 2 | 13.5V | 26.4V | 15V | -10V | - | - | 160mA, 160mA | 4 W | 5 kV | Industrial | - | -40°C ~ 85°C (With Derating) | 80.5% | Through Hole | 10-DIP Module | 1.65" L x 1.57" W x 0.49" H (42.0mm x 40.0mm x 12.5mm) | - | - | - | - | ||
317 In Stock | 1 : ¥30.38000 Bulk | Bulk | Active | Isolated Module | 1 | 140V | 340V | 15V | - | - | - | 220mA | 4 W | 3 kV | ITE (Commercial) | OCP, OTP | -20°C ~ 80°C | 82% | Through Hole | 14-DIP Module | 1.30" L x 1.22" W x 0.81" H (33.0mm x 31.0mm x 20.7mm) | - | - | - | - | |||
350 In Stock | 1 : ¥49.34000 Bulk | Bulk | Active | Isolated Module | 1 | 110V | 390V | 3.3V | - | - | - | 700mA | 2.3 W | 3 kV | ITE (Commercial) | OCP, OTP | -20°C ~ 80°C | 70% | Through Hole | 14-DIP Module | 1.30" L x 1.22" W x 0.81" H (33.0mm x 31.0mm x 20.7mm) | - | - | - | - | |||
438 In Stock | 1 : ¥51.39000 Bulk | Bulk | Active | Isolated Module | 1 | 110V | 420V | 12V | - | - | - | 280mA | 4 W | 3 kV | ITE (Commercial) | OCP, OTP | -20°C ~ 80°C | 80% | Through Hole | 14-DIP Module | 1.30" L x 1.22" W x 0.81" H (33.0mm x 31.0mm x 20.7mm) | - | - | - | - | |||
200 In Stock | 1 : ¥56.89000 Bulk | Bulk | Active | Isolated Module | 1 | 110V | 450V | 3.3V | - | - | - | 1A | 3 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP | -20°C ~ 80°C | 70% | Through Hole | 14-DIP Module | 1.30" L x 1.22" W x 0.81" H (33.0mm x 31.0mm x 20.7mm) | - | - | - | - | |||
197 In Stock | 1 : ¥58.37000 Bulk | Bulk | Active | Isolated Module | 1 | 110V | 450V | 12V | - | - | - | 500mA | 6 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP | -20°C ~ 80°C | 75% | Through Hole | 14-DIP Module | 1.30" L x 1.22" W x 0.81" H (33.0mm x 31.0mm x 20.7mm) | - | - | - | - | |||
125 In Stock | 1 : ¥77.01000 Bulk | Bulk | Active | Isolated Module | 1 | 100V | 420V | 15V | - | - | - | 2.7A | 40 W | 3 kV | ITE (Commercial) | OTP, OVP | -20°C ~ 80°C | 90% | Through Hole | 14-DIP Module | 1.30" L x 1.22" W x 0.81" H (33.0mm x 31.0mm x 20.7mm) | - | - | - | - | |||
182 In Stock | 1 : ¥86.29000 Tray | Tray | Active | Isolated Module | 1 | 110V | 450V | 15V | - | - | - | 500mA | 8 W | 3 kV | Household Appliances, ITE (Commercial) | OCP, OTP, OVP | -20°C ~ 80°C (With Derating) | 88% | Through Hole | 14-DIP Module, 10 Leads | 1.30" L x 1.22" W x 0.81" H (33.0mm x 31.0mm x 20.7mm) | - | - | - | - | |||
138 In Stock | 1 : ¥102.79000 Bulk | Bulk | Active | Isolated Module | 1 | 100V | 420V | 5V | - | - | - | 8A | 40 W | 3 kV | ITE (Commercial) | OTP, OVP | -20°C ~ 80°C | 87% | Through Hole | 14-DIP Module | 1.30" L x 1.22" W x 0.81" H (33.0mm x 31.0mm x 20.7mm) | - | - | - | - | |||
120 In Stock | 1 : ¥132.75000 Tray | Tray | Active | - | 1 | 100V | 420V | 36V | - | - | - | 1.12A | - | - | ITE (Commercial) | Adjustable Output, Standby Output | -25°C ~ 85°C | 85% | Surface Mount | - | 1.60" L x 1.25" W x 0.93" H (40.6mm x 31.7mm x 23.6mm) | - | - | CSA, EN, IEC, UL | 60950-1; 62368-1 | |||
107 In Stock | 1 : ¥132.75000 Tray | Tray | Active | - | 1 | 100V | 420V | 24V | - | - | - | 1.65A | - | - | ITE (Commercial) | Adjustable Output, Standby Output | -20°C ~ 85°C | 85% | Surface Mount | - | - | - | - | CSA, EN, IEC, UL | 60950-1; 62368-1 | |||
41 In Stock | 1 : ¥52.54000 Bulk | Bulk | Active | Isolated Module | 1 | 110V | 450V | 5V | - | - | - | 1A | 5 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP | -20°C ~ 80°C | 70% | Through Hole | 14-DIP Module, 9 Leads | 1.30" L x 1.22" W x 0.81" H (33.0mm x 31.0mm x 20.7mm) | - | - | - | - | |||
39 In Stock | 1 : ¥332.25000 Bulk | - | Bulk | Active | Isolated Module | 2 | 13.5V | 26.4V | 18V | -2V | - | - | 160mA, 160mA | 3.2 W | 5 kV | Industrial | - | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 10-DIP Module | 1.65" L x 1.57" W x 0.49" H (42.0mm x 40.0mm x 12.5mm) | - | - | - | - | ||
99 In Stock | 1 : ¥84.81000 Tray | Tray | Active | - | 1 | 100V | 420V | 5V | - | - | - | 4A | 20 W | - | ITE (Commercial) | Adjustable Output, Standby Output | -20°C ~ 80°C | 82% | Surface Mount | - | 1.60" L x 1.25" W x 0.93" H (40.6mm x 31.7mm x 23.6mm) | - | - | CSA, EN, IEC, UL | 60950-1; 62368-1 | |||
75 In Stock | 1 : ¥299.58000 Bulk | - | Bulk | Active | Isolated Module | 2 | 13.5V | 26.4V | 15V | -15V | - | - | 110mA, 110mA | 3.3 W | 5 kV | Industrial | - | -40°C ~ 85°C (With Derating) | 81% | Through Hole | 10-DIP Module | 1.65" L x 1.57" W x 0.49" H (42.0mm x 40.0mm x 12.5mm) | - | - | - | - | ||
20 In Stock | 1 : ¥332.25000 Bulk | - | Bulk | Active | Isolated Module | 2 | 13.5V | 26.4V | 18V | -4V | - | - | 160mA, 160mA | 3.5 W | 5 kV | Industrial | - | -40°C ~ 85°C (With Derating) | 80.5% | Through Hole | 10-DIP Module | 1.65" L x 1.57" W x 0.49" H (42.0mm x 40.0mm x 12.5mm) | - | - | - | - | ||
97 In Stock | 1 : ¥132.75000 Tray | Tray | Active | - | 1 | 100V | 420V | 48V | - | - | - | 870mA | - | - | ITE (Commercial) | - | -20°C ~ 80°C | 85% | Surface Mount | - | 1.60" L x 1.25" W x 0.93" H (40.6mm x 31.7mm x 23.6mm) | - | - | CSA, EN, IEC, UL | 60950-1; 62368-1 | |||
25 In Stock | 1 : ¥351.54000 Tray | - | Tray | Active | Enclosed | 1 | 100V | - | 12V | - | - | - | 5.5A | - | 3.6 kV | ITE (Commercial) | Adjustable Output | -20°C ~ 80°C (With Derating) | 87% | Through Hole | 14-DIP Module | 2.24" L x 1.48" W x 1.06" H (57.0mm x 37.7mm x 27.0mm) | - | - | - | 62368-1 | ||
0 In Stock Check Lead Time | 1 : ¥58.21000 Bulk | Bulk | Active | Isolated Module | 1 | 110V | 450V | 15V | - | - | - | 1A | 15 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP | -20°C ~ 80°C | 80% | Through Hole | 14-DIP Module | 1.30" L x 1.22" W x 0.81" H (33.0mm x 31.0mm x 20.7mm) | - | - | - | - | |||
1 In Stock | 1 : ¥84.81000 Tray | Tray | Active | - | 1 | 100V | 420V | 15V | - | - | - | 2.55A | - | - | ITE (Commercial) | Adjustable Output, Standby Output | -20°C ~ 80°C | 80% | Surface Mount | - | 1.60" L x 1.25" W x 0.93" H (40.6mm x 31.7mm x 23.6mm) | - | - | CSA, EN, IEC, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 120 : ¥85.72608 Tray | Tray | Active | - | 1 | 100V | 420V | 12V | - | - | - | 2A | 24 W | - | Household Appliances, ITE (Commercial) | - | -20°C ~ 80°C (With Derating) | 86% | Through Hole | 14-DIP Module | 1.60" L x 1.25" W x 0.93" H (40.6mm x 31.7mm x 23.6mm) | - | Enable, Active Low | CB, CSA, IEC, UL | 60950-1; 62368-1 |