DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥159.76000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | 83mA, 83mA | 2 W | 1 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 80% | Through Hole | 16-DIP Module, 6 Leads | 0.95" L x 0.57" W x 0.38" H (24.2mm x 14.5mm x 9.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥149.42000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | 166mA | 2 W | 1 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 80% | Through Hole | 16-DIP Module, 6 Leads | 0.95" L x 0.57" W x 0.38" H (24.2mm x 14.5mm x 9.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥149.42000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | 166mA | 2 W | 1 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 80% | Through Hole | 16-DIP Module, 6 Leads | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | |||
0 In Stock Check Lead Time | 1 : ¥156.89000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | 166mA | 2 W | 2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 80% | Through Hole | 16-DIP Module, 6 Leads | 0.95" L x 0.57" W x 0.38" H (24.2mm x 14.5mm x 9.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥156.89000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | 166mA | 2 W | 2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 80% | Through Hole | 16-DIP Module, 6 Leads | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | |||
0 In Stock Check Lead Time | 1 : ¥159.76000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | 83mA, 83mA | 2 W | 1 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 80% | Through Hole | 16-DIP Module, 6 Leads | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | |||
0 In Stock Check Lead Time | 1 : ¥164.44000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | 166mA | 2 W | 1 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 80% | Surface Mount | 16-SMD Module, 6 Leads | 0.95" L x 0.57" W x 0.40" H (24.2mm x 14.5mm x 10.2mm) | |||
0 In Stock Check Lead Time | 1 : ¥168.05000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | 83mA, 83mA | 2 W | 2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 80% | Through Hole | 16-DIP Module, 6 Leads | 0.95" L x 0.57" W x 0.38" H (24.2mm x 14.5mm x 9.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥168.05000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | 83mA, 83mA | 2 W | 2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 80% | Through Hole | 16-DIP Module, 6 Leads | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | |||
0 In Stock Check Lead Time | 1 : ¥172.57000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | 166mA | 2 W | 2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 80% | Surface Mount | 16-SMD Module, 6 Leads | 0.95" L x 0.57" W x 0.40" H (24.2mm x 14.5mm x 10.2mm) | |||
0 In Stock Check Lead Time | 1 : ¥172.57000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | 166mA | 2 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 80% | Through Hole | 16-DIP Module, 6 Leads | 0.95" L x 0.57" W x 0.38" H (24.2mm x 14.5mm x 9.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥172.57000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | 166mA | 2 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 80% | Through Hole | 16-DIP Module, 6 Leads | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | |||
0 In Stock Check Lead Time | 1 : ¥175.85000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | 83mA, 83mA | 2 W | 1 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 80% | Surface Mount | 16-SMD Module, 6 Leads | 0.95" L x 0.57" W x 0.40" H (24.2mm x 14.5mm x 10.2mm) | |||
0 In Stock Check Lead Time | 1 : ¥184.56000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | 83mA, 83mA | 2 W | 2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 80% | Surface Mount | 16-SMD Module, 6 Leads | 0.95" L x 0.57" W x 0.40" H (24.2mm x 14.5mm x 10.2mm) | |||
0 In Stock Check Lead Time | 1 : ¥184.56000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | 83mA, 83mA | 2 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 80% | Through Hole | 16-DIP Module, 6 Leads | 0.95" L x 0.57" W x 0.38" H (24.2mm x 14.5mm x 9.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥184.56000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | 83mA, 83mA | 2 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 80% | Through Hole | 16-DIP Module, 6 Leads | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | |||
0 In Stock Check Lead Time | 1 : ¥189.97000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | 166mA | 2 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 80% | Surface Mount | 16-SMD Module, 6 Leads | 0.95" L x 0.57" W x 0.40" H (24.2mm x 14.5mm x 10.2mm) | |||
0 In Stock Check Lead Time | 1 : ¥203.44000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | 83mA, 83mA | 2 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 80% | Surface Mount | 16-SMD Module, 6 Leads | 0.95" L x 0.57" W x 0.40" H (24.2mm x 14.5mm x 10.2mm) |