RW2-1212S/H3/B | |
---|---|
DigiKey Part Number | RW2-1212S/H3/B-ND |
Manufacturer | |
Manufacturer Product Number | RW2-1212S/H3/B |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 166mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RW2-1212S/H3/B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 166mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.57000 | ¥172.57 |
5 | ¥168.46600 | ¥842.33 |
10 | ¥167.16800 | ¥1,671.68 |
25 | ¥164.55400 | ¥4,113.85 |
50 | ¥156.71700 | ¥7,835.85 |
100 | ¥147.94070 | ¥14,794.07 |
250 | ¥141.04508 | ¥35,261.27 |
500 | ¥138.95570 | ¥69,477.85 |