RW2-1212D/H3/SMD | |
---|---|
DigiKey Part Number | RW2-1212D/H3/SMD-ND |
Manufacturer | |
Manufacturer Product Number | RW2-1212D/H3/SMD |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RW2-1212D/H3/SMD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA, 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 6 Leads | |
Size / Dimension | 0.95" L x 0.57" W x 0.40" H (24.2mm x 14.5mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥203.44000 | ¥203.44 |
5 | ¥198.82600 | ¥994.13 |
10 | ¥197.28200 | ¥1,972.82 |
25 | ¥194.19800 | ¥4,854.95 |
50 | ¥184.95040 | ¥9,247.52 |
100 | ¥174.37620 | ¥17,437.62 |
250 | ¥166.45576 | ¥41,613.94 |
500 | ¥163.98986 | ¥81,994.93 |