RW2-1212S | |
---|---|
DigiKey Part Number | RW2-1212S-ND |
Manufacturer | |
Manufacturer Product Number | RW2-1212S |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 166mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RW2-1212S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 166mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.95" L x 0.57" W x 0.38" H (24.2mm x 14.5mm x 9.7mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.42000 | ¥149.42 |
5 | ¥146.13400 | ¥730.67 |
10 | ¥145.01000 | ¥1,450.10 |
25 | ¥142.74240 | ¥3,568.56 |
50 | ¥135.94620 | ¥6,797.31 |
100 | ¥128.23800 | ¥12,823.80 |
250 | ¥122.35104 | ¥30,587.76 |
500 | ¥120.53848 | ¥60,269.24 |