DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
151 In Stock | 1 : ¥379.28000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 4A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 75°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | - | |||
105 In Stock | 1 : ¥379.28000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 4A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 75°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | - | |||
1,167 In Stock | 1 : ¥402.59000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 4A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 75°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | - | |||
858 In Stock | 1 : ¥402.59000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 4A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 75°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | - | |||
343 In Stock | 1 : ¥402.59000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 833mA | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 75°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | - | |||
198 In Stock | 1 : ¥402.59000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 1.67A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 75°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | - | |||
102 In Stock | 1 : ¥402.59000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 1.67A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 75°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | - | |||
487 In Stock | 1 : ¥418.11000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 4A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 75°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | - | |||
116 In Stock | 1 : ¥456.04000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 667mA, 667mA | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 75°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | - | |||
163 In Stock | 1 : ¥379.28000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 1.67A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 75°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | - | |||
30 In Stock | 1 : ¥414.66000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 4.5A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 75°C (With Derating) | 86% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | - | |||
196 In Stock | 1 : ¥430.18000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 667mA, 667mA | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 75°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | - | |||
30 In Stock | 1 : ¥439.21000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 1.67A | 20 W | 2.25 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | 50155; 62368-1 | |||
107 In Stock | 1 : ¥456.04000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 24V | -24V | - | - | 417mA, 417mA | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 75°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | - | |||
29 In Stock | 1 : ¥505.71000 Tube | Tube | Active | Isolated Module | 1 | 36V | 160V | 12V | - | - | - | 1.67A | 20 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | 50155; 62368-1 | |||
30 In Stock | 1 : ¥556.60000 Tube | Tube | Active | Isolated Module | 1 | 36V | 160V | 3.3V | - | - | - | 5.5A | 18 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | 50155; 62368-1 | |||
57 In Stock | 1 : ¥430.18000 Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 12V | -12V | - | - | 833mA, 833mA | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 75°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | - | |||
30 In Stock | 1 : ¥414.66000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | - | 4.5A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 75°C (With Derating) | 86% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | - | |||
85 In Stock | 1 : ¥402.59000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 1.33A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 75°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | - | |||
16 In Stock | 1 : ¥390.53000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 4.5A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 75°C (With Derating) | 86% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | - | |||
13 In Stock | 1 : ¥483.54000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 5.5A | 18 W | 2.25 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | 50155; 62368-1 | |||
90 In Stock | 1 : ¥379.28000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 1.67A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 75°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | - | |||
34 In Stock | 1 : ¥402.59000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 1.33A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 75°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | - | |||
10 In Stock | 1 : ¥430.18000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 15V | -15V | - | - | 667mA, 667mA | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 75°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | - | |||
14 In Stock | 1 : ¥439.21000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 1.33A | 20 W | 2.25 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | 50155; 62368-1 |