DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥466.87000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 36V | 75V | 15V | - | - | - | 26.5A | 398 W | 2.25 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C (With Derating) | 95% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.51" H (57.9mm x 36.8mm x 12.9mm) | Quarter Brick | Enable, Active Low | CE, UKCA | 62368-1 | |||
0 In Stock | Not For New Designs | Tray | Not For New Designs | Isolated Module | 1 | 36V | 75V | 24V | - | - | - | 16.5A | 396 W | 2.25 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C (With Derating) | 95% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.51" H (57.9mm x 36.8mm x 12.9mm) | Quarter Brick | Enable, Active Low | CE, UKCA | 62368-1 | |||
0 In Stock | Not For New Designs | Tray | Not For New Designs | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 33A | 396 W | 2.25 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C (With Derating) | 95% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.51" H (57.9mm x 36.8mm x 12.9mm) | Quarter Brick | Enable, Active Low | CE, UKCA | 62368-1 | |||
0 In Stock | Not For New Designs | Tray | Not For New Designs | Isolated Module | 1 | 36V | 75V | 28V | - | - | - | 14.2A | 398 W | 2.25 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C (With Derating) | 95% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.51" H (57.9mm x 36.8mm x 12.9mm) | Quarter Brick | Enable, Active Low | CE, UKCA | 62368-1 |