DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 600 : ¥69.73915 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 3V | 14.4V | 0.6 ~ 6V | - | - | 6A | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 105°C | 92% | Surface Mount | 16-SMD Module | 0.80" L x 0.45" W x 0.12" H (20.3mm x 11.4mm x 3.0mm) | Enable, Active Low | |||
0 In Stock | 1 : ¥99.50000 Cut Tape (CT) 600 : ¥81.38078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 3V | 14.4V | 0.6 ~ 6V | - | - | 12A | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 105°C | 92% | Surface Mount | 16-SMD Module | 0.80" L x 0.45" W x 0.12" H (20.3mm x 11.4mm x 3.0mm) | Enable, Active Low |