DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥33.25000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | - | 222mA | 1.9 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 85% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CE, UKCA | 62368-1 | |||
0 In Stock | 1 : ¥33.25000 Cut Tape (CT) 500 : ¥23.50056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | - | 222mA | 1.99 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 85% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CE, UKCA | 62368-1 |