DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76 In Stock | 1 : ¥217.64000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 4A | 20 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 95°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | cURus | 60950-1 | |||
28 In Stock | 1 : ¥217.64000 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Isolated Module | 1 | 9V | 36V | 6V | - | - | - | 3.333A | 20 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 95°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | cURus | 60950-1 | |||
0 In Stock Check Lead Time | 38 : ¥210.91421 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 1.667A | 20 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 95°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | cURus | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥217.64000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 1.333A | 20 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 95°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | cURus | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥229.71000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 833mA | 20 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 95°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | cURus | 60950-1 | |||
0 In Stock Check Lead Time | 38 : ¥210.91421 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 833mA | 20 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 95°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | cURus | 60950-1 | |||
0 In Stock | 38 : ¥210.91421 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 1.667A | 20 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 95°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | cURus | 60950-1 | |||
0 In Stock Check Lead Time | 38 : ¥210.91421 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 5A | 17 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 95°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | cURus | 60950-1 | |||
0 In Stock Check Lead Time | 38 : ¥210.91421 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 1.333A | 20 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 95°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | cURus | 60950-1 | |||
0 In Stock | 38 : ¥210.91421 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | - | 5A | 17 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 95°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | cURus | 60950-1 | |||
1 In Stock | 1 : ¥217.64000 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 4A | 20 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 95°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | cURus | 60950-1 |