DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,321 In Stock 5,616 Factory | 1 : ¥307.45000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 15V | - | - | - | 20A | 250 W | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm) | Sixteenth Brick | Enable, Active Low | CE | |||
1,248 In Stock 5,364 Factory | 1 : ¥307.45000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 40V | - | - | - | 10A | 250 W | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.48" H (33.0mm x 22.9mm x 12.1mm) | Sixteenth Brick | Enable, Active Low | CE | |||
831 In Stock 396 Factory | 1 : ¥307.45000 Bulk | Bulk | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 15V | - | - | - | 20A | 250 W | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm) | Sixteenth Brick | Enable, Active High | CE | |||
811 In Stock 792 Factory | 1 : ¥307.45000 Bulk | Bulk | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 15V | - | - | - | 20A | 250 W | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm) | Sixteenth Brick | Enable, Active Low | CE | |||
487 In Stock 180 Factory | 1 : ¥307.45000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 15V | - | - | - | 20A | 250 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm) | Sixteenth Brick | Enable, Active Low | CE | |||
15 In Stock 60 Factory | 1 : ¥307.45000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 40V | - | - | - | 10A | 250 W | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 125°C | 97.5% | Through Hole | 20-SIP Module, 18 Leads | 1.30" L x 0.45" W x 0.98" H (33.0mm x 11.4mm x 24.8mm) | SIP | Enable, Active Low | CE | |||
94 In Stock 108 Factory | 1 : ¥307.45000 Bulk | Bulk | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 15V | - | - | - | 20A | 250 W | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm) | Sixteenth Brick | Enable, Active High | CE | |||
28 In Stock | 1 : ¥307.45000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 15V | - | - | - | 20A | 250 W | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 125°C | 97% | Through Hole | 20-SIP Module, 18 Leads | 1.30" L x 0.45" W x 0.98" H (33.0mm x 11.4mm x 24.8mm) | SIP | Enable, Active Low | CE | |||
18 In Stock 30 Factory | 1 : ¥307.45000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 15V | - | - | - | 20A | 250 W | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 125°C | 97% | Through Hole | 20-SIP Module, 18 Leads | 1.30" L x 0.45" W x 0.98" H (33.0mm x 11.4mm x 24.8mm) | SIP | Enable, Active Low | CE |