DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
420 In Stock | 1 : ¥282.42000 Cut Tape (CT) 175 : ¥233.71857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3.5V | 17V | 0.7 ~ 5.5V | - | - | 40A | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 115°C | 96% | Surface Mount | 10-SMD Module | 1.30" L x 0.53" W x 0.39" H (33.0mm x 13.5mm x 10.0mm) | Enable, Active Low | |||
175 In Stock | 1 : ¥282.42000 Tray | Cut Tape (CT) Digi-Reel® Tray | Active | Non-Isolated PoL Module | 1 | 3.5V | 17V | 0.7 ~ 5.5V | - | - | 40A | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 115°C | 96% | Surface Mount | 10-SMD Module | 1.30" L x 0.53" W x 0.39" H (33.0mm x 13.5mm x 10.0mm) | Enable, Active High |