DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,008 In Stock | 1 : ¥372.40000 Box | Box | Active | Isolated Module | 2 | 9V | 36V | 12V or 24V | -12V | - | - | 650mA, 650mA | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | |||
38 In Stock | 1 : ¥372.40000 Box | Box | Active | Isolated Module | 2 | 18V | 76V | 15V or 30V | -15V | - | - | 500mA, 500mA | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | |||
14 In Stock | 1 : ¥372.40000 Box | Box | Active | Isolated Module | 2 | 18V | 76V | 12V or 24V | -12V | - | - | 650mA, 650mA | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | |||
32 In Stock | 1 : ¥288.08000 Box | Box | Active | Isolated Module | 2 | 9V | 36V | 12V or 24V | -12V | - | - | 650mA | 16 W | 1.5 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | |||
9 In Stock | 1 : ¥372.40000 Box | Box | Active | Isolated Module | 2 | 9V | 36V | 15V or 30V | -15V | - | - | 500mA, 500mA | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥372.40000 Box | Box | Active | Isolated Module | 2 | 9V | 36V | 5V or 10V | -5V | - | - | 1.5A, 1.5A | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥372.40000 Box | Box | Active | Isolated Module | 2 | 18V | 76V | 5V or 10V | -5V | - | - | 1.5A, 1.5A | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥372.40000 Box | Box | Active | Isolated Module | 2 | 9V | 36V | 5V or 10V | -5V | - | - | 1.5A | 15 W | 1.5 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥372.40000 Box | Box | Active | Isolated Module | 2 | 9V | 36V | 15V or 30V | -15V | - | - | 500mA | 15 W | 1.5 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥372.40000 Box | Box | Active | Isolated Module | 2 | 18V | 76V | 5V or 10V | -5V | - | - | 1.5A | 15 W | 1.5 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥372.40000 Box | Box | Active | Isolated Module | 2 | 18V | 76V | 12V or 24V | -12V | - | - | 650mA | 16 W | 1.5 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥372.40000 Box | Box | Active | Isolated Module | 2 | 18V | 76V | 15V or 30V | -15V | - | - | 500mA | 15 W | 1.5 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥381.67000 Box | Box | Active | Isolated Module | 2 | 9V | 36V | 12V or 24V | -12V | - | - | 650mA | 16 W | 1.5 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - |