DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
336 In Stock | 1 : ¥498.93000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | 8A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
171 In Stock | 1 : ¥498.93000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 3.33A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
20 In Stock | 1 : ¥521.96000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | 1.33A, 1.33A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
10 In Stock | 1 : ¥498.93000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | 3.33A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
19 In Stock | 1 : ¥498.93000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 8A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
20 In Stock | 1 : ¥498.93000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | 2.67A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
21 In Stock | 1 : ¥521.96000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 15V | -15V | - | 1.33A, 1.33A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
10 In Stock | 1 : ¥521.96000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | 1.67A, 1.67A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 10 : ¥468.99700 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | 8A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 10 : ¥468.99700 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | 2.67A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 10 : ¥468.99700 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | 8A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 10 : ¥468.99700 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | 8A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 10 : ¥468.99700 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 15V | - | - | 2.67A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 10 : ¥468.99700 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | 8A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 10 : ¥468.99700 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | 3.33A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 10 : ¥490.62900 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | 1.67A, 1.67A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 10 : ¥490.62900 Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 15V | -15V | - | 1.33A, 1.33A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 10 : ¥490.62900 Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 12V | -12V | - | 1.67A, 1.67A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High |