DC DC Converters

Results: 2
Voltage - Input (Min)
9V18V
Voltage - Input (Max)
36V75V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Approval Agency
THN 20-2411WI-A1
THN 20-2411WI-A1
DC DC CONVERTER 5V 20W
Traco Power
487
In Stock
1 : ¥418.13000
Tube
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
-
4A
20 W
1.5 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 75°C (With Derating)
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
CB, cURus
THN 20-2411WI-A1
THN 20-4811WI-A1
DC DC CONVERTER 5V 20W
Traco Power
0
In Stock
Check Lead Time
10 : ¥410.86000
Tube
Tube
Active
Isolated Module
1
18V
75V
5V
-
-
-
4A
20 W
1.5 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 75°C (With Derating)
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
CB, cURus
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.