DC DC Converters

Results: 2
Voltage - Input (Min)
9V18V
Voltage - Input (Max)
36V75V
Efficiency
86%87%
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Approval Agency
THN 15-4810WI
THN 15-4811WI-A1
DC DC CONVERTER 5V 15W
Traco Power
20
In Stock
1 : ¥349.16000
Tube
Tube
Active
Isolated Module
1
18V
75V
5V
-
-
-
3A
15 W
1.5 kV
ITE (Commercial)
Remote On/Off, OVP, SCP, UVLO
-40°C ~ 85°C (With Derating)
87%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
CB, cURus
THN 15-2422WI
THN 15-2411WI-A1
DC DC CONVERTER 5V 15W
Traco Power
8
In Stock
1 : ¥349.16000
Tube
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
-
3A
15 W
1.5 kV
ITE (Commercial)
Remote On/Off, OVP, SCP, UVLO
-40°C ~ 85°C (With Derating)
86%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
CB, cURus
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.