DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : ¥3,145.67000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | 12.5A | 300 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 88.2% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
6 In Stock | 1 : ¥3,525.54000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 25A | 300 W | 3 kV | ITE (Commercial) | OVP, UVLO | -10°C ~ 100°C | 87% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) | |||
2 In Stock | 1 : ¥3,528.74000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 25A | 300 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
2 In Stock | 1 : ¥3,484.82000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | 20A | 300 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 86.2% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
1 In Stock | 1 : ¥3,269.80000 Tray | Tray | Active | Isolated Module | 1 | 66V | 154V | 24V | - | - | 12.5A | 300 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 88.9% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥3,064.64000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 48V | - | - | 6.25A | 300 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.1% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥3,127.20000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 48V | - | - | 6.25A | 300 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.1% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥3,213.65000 Bulk | Bulk | Active | Isolated Module | 1 | 66V | 154V | 48V | - | - | 6.25A | 300 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.5% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥3,231.46000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | 12.5A | 300 W | 3 kV | ITE (Commercial) | OVP, UVLO | -10°C ~ 100°C | 88.2% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥3,264.55000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | 12.5A | 300 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 88.2% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥3,269.80000 Bulk | Bulk | Active | Isolated Module | 1 | 66V | 154V | 24V | - | - | 12.5A | 300 W | 3 kV | ITE (Commercial) | OVP, UVLO | -10°C ~ 100°C | 88.9% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥3,270.54000 Bulk | Bulk | Active | Isolated Module | 1 | 66V | 154V | 24V | - | - | 12.5A | 300 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 88.9% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥3,275.96000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | 12.5A | 300 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 88.2% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥3,283.76000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | 12.5A | 300 W | 3 kV | ITE (Commercial) | OVP, UVLO | -10°C ~ 100°C | 88.2% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥3,342.13000 Bulk | Bulk | Active | Isolated Module | 1 | 66V | 154V | 24V | - | - | 12.5A | 300 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 88.9% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥3,342.29000 Bulk | Bulk | Active | Isolated Module | 1 | 66V | 154V | 24V | - | - | 12.5A | 300 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 88.9% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥3,342.79000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | 12.5A | 300 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 88.2% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥3,344.67000 Bulk | Bulk | Active | Isolated Module | 1 | 66V | 154V | 48V | - | - | 6.25A | 300 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 87.5% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥3,345.00000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | 12.5A | 300 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 88.2% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥3,346.15000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 48V | - | - | 6.25A | 300 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 87.1% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥3,347.14000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | 12.5A | 300 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 88.2% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥3,347.30000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 48V | - | - | 6.25A | 300 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 87.1% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥3,347.63000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | 12.5A | 300 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 88.2% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥3,347.96000 Bulk | Bulk | Active | Isolated Module | 1 | 66V | 154V | 48V | - | - | 6.25A | 300 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 87.5% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥3,352.64000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 48V | - | - | 6.25A | 300 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 87.1% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) |