DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
92 In Stock | 1 : ¥1,125.73000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | 8.4A | 100 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C | 90.5% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Enable, Active High | EN | |||
76 In Stock | 1 : ¥1,125.73000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 48V | - | - | 2.1A | 100 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C | 88.5% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Enable, Active High | EN | |||
0 In Stock Check Lead Time | 48 : ¥1,227.99000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | 4.2A | 100 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C | 89% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Enable, Active High | EN | |||
0 In Stock Check Lead Time | 48 : ¥1,227.99000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 48V | - | - | 2.1A | 100 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C | 90.5% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Enable, Active High | EN | |||
0 In Stock Check Lead Time | 48 : ¥1,227.99000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | 4.2A | 100 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C | 91% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Enable, Active High | EN | |||
0 In Stock Check Lead Time | 48 : ¥1,227.99000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | 8.4A | 100 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C | 93% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Enable, Active High | EN | |||
0 In Stock Check Lead Time | 48 : ¥1,227.99000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | 6.7A | 100 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C | 92.5% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Enable, Active High | EN | |||
0 In Stock Check Lead Time | 48 : ¥1,227.99000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | 25A | 100 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C | 87% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Enable, Active High | EN | |||
0 In Stock Check Lead Time | 48 : ¥1,227.99000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 20A | 100 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C | 89.5% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Enable, Active High | EN | |||
0 In Stock Check Lead Time | 48 : ¥1,227.99000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | 25A | 100 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C | 88% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Enable, Active High | EN | |||
0 In Stock Check Lead Time | 48 : ¥1,227.99000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | 20A | 100 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C | 92% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Enable, Active High | EN | |||
0 In Stock Check Lead Time | 48 : ¥1,267.68792 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | 6.7A | 100 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C | 90.5% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Enable, Active High | EN |