DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 3 : ¥394.07000 - | - | Obsolete | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 2A | 10 W | 700 V | ITE (Commercial) | - | -40°C ~ 105°C | 76% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.33" H (50.8mm x 25.4mm x 8.5mm) | - | |||
0 In Stock | 1 : ¥761.46000 Bulk | Bulk | Obsolete | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 6A | 30 W | 700 V | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 50°C | - | Through Hole | 9-DIP Module, 8 Leads | 3.00" L x 2.50" W x 0.33" H (76.2mm x 63.5mm x 8.4mm) | - | |||
0 In Stock | 1 : ¥960.55000 - | - | Obsolete | Isolated Module | 3 | 9V | 18V | 5V | 12V | -12V | - | 5A, 1A, 1A | 30 W | 700 V | ITE (Commercial) | - | -40°C ~ 50°C | - | Through Hole | 9-DIP Module, 8 Leads | 3.00" L x 2.50" W x 0.33" H (76.2mm x 63.5mm x 8.4mm) | - |