DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41 In Stock | 1 : ¥264.19000 Bulk | Bulk | Active | Non-Isolated PoL Module, Digital | 1 | 8V | 14V | 1V | - | - | - | 50A | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 89% | Surface Mount | 20-SMD Module | 1.06" L x 0.65" W x 0.16" H (27.0mm x 16.5mm x 4.0mm) | - | Enable, Active High | - | |||
7 In Stock | 1 : ¥667.79000 Bulk | Bulk | Active | Non-Isolated PoL Module, Digital | 1 | 8V | 14V | 1V | - | - | - | 100A | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 89% | Surface Mount | 41-SMD Module | 1.29" L x 0.91" W x 0.28" H (32.8mm x 23.0mm x 7.0mm) | - | Enable, Active High | - |