DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51 In Stock | 1 : ¥60.36000 Bulk | Bulk | Obsolete | Linear Regulator Replacement | 1 | 4.75V | 32V | 1.8V | - | - | - | 500mA | 1 W | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C | 71% | Surface Mount | 10-SMD Module | 0.60" L x 0.38" W x 0.35" H (15.2mm x 9.7mm x 8.8mm) | Enable, Active High | - | - | |||
40 In Stock | 1 : ¥60.36000 Bulk | Bulk | Obsolete | Linear Regulator Replacement | 1 | 4.75V | 32V | 2.5V | - | - | - | 500mA | 1 W | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C | 77% | Surface Mount | 10-SMD Module | 0.60" L x 0.38" W x 0.35" H (15.2mm x 9.7mm x 8.8mm) | Enable, Active High | - | - | |||
28 In Stock | 1 : ¥60.36000 Bulk | Bulk | Obsolete | Linear Regulator Replacement | 1 | 11V | 32V | 9V | - | - | - | 500mA | 5 W | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C | 92% | Surface Mount | 10-SMD Module | 0.60" L x 0.38" W x 0.35" H (15.2mm x 9.7mm x 8.8mm) | Enable, Active High | - | - | |||
27 In Stock | 1 : ¥60.36000 Bulk | Bulk | Obsolete | Linear Regulator Replacement | 1 | 4.75V | 32V | 1.5V | - | - | - | 500mA | 1 W | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C | 63% | Surface Mount | 10-SMD Module | 0.60" L x 0.38" W x 0.35" H (15.2mm x 9.7mm x 8.8mm) | Enable, Active High | - | - | |||
27 In Stock | 1 : ¥60.36000 Bulk | Bulk | Obsolete | Linear Regulator Replacement | 1 | 8V | 32V | 6.5V | - | - | - | 500mA | 3 W | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C | 88% | Surface Mount | 10-SMD Module | 0.60" L x 0.38" W x 0.35" H (15.2mm x 9.7mm x 8.8mm) | Enable, Active High | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Linear Regulator Replacement | 1 | 6.5V | 32V | 5V | - | - | - | 500mA | 3 W | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C (With Derating) | 86% | Surface Mount | 10-SMD Module | 0.60" L x 0.38" W x 0.36" H (15.3mm x 9.6mm x 9.2mm) | Enable, Active High | CE, UKCA | 61000 | |||
0 In Stock | 1 : ¥60.36000 Bulk | Bulk | Obsolete | Linear Regulator Replacement | 1 | 18V | 32V | 15V | - | - | - | 500mA | 8 W | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C | 95% | Surface Mount | 10-SMD Module | 0.60" L x 0.38" W x 0.35" H (15.2mm x 9.7mm x 8.8mm) | Enable, Active High | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Linear Regulator Replacement | 1 | 4.75V | 32V | 3.3V | - | - | - | 500mA | 2 W | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C (With Derating) | 81% | Surface Mount | 10-SMD Module | 0.60" L x 0.38" W x 0.36" H (15.3mm x 9.6mm x 9.2mm) | Enable, Active High | CE, UKCA | 61000 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear Regulator Replacement | 1 | 6.5V | 32V | 5V | - | - | - | 500mA | 3 W | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C (With Derating) | 86% | Surface Mount | 10-SMD Module | 0.60" L x 0.38" W x 0.36" H (15.3mm x 9.6mm x 9.2mm) | Enable, Active High | CE, UKCA | 61000 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear Regulator Replacement | 1 | 15V | 32V | 12V | - | - | - | 500mA | 6 W | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C (With Derating) | 94% | Surface Mount | 10-SMD Module | 0.60" L x 0.38" W x 0.36" H (15.3mm x 9.6mm x 9.2mm) | Enable, Active High | CE, UKCA | 61000 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Bulk | Obsolete | Linear Regulator Replacement | 1 | 15V | 32V | 12V | - | - | - | 500mA | 6 W | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C (With Derating) | 94% | Surface Mount | 10-SMD Module | 0.60" L x 0.38" W x 0.36" H (15.3mm x 9.6mm x 9.2mm) | Enable, Active High | CE, UKCA | 61000 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear Regulator Replacement | 1 | 4.75V | 32V | 3.3V | - | - | - | 500mA | 2 W | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C (With Derating) | 81% | Surface Mount | 10-SMD Module | 0.60" L x 0.38" W x 0.36" H (15.3mm x 9.6mm x 9.2mm) | Enable, Active High | CE, UKCA | 61000 |