DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118 In Stock | 1 : ¥646.11000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.7 ~ 3.6V | - | - | 50A | ITE (Commercial) | - | -40°C ~ 85°C | 94% | Through Hole | 22-DIP Module | 1.52" L x 1.02" W x 0.38" H (38.6mm x 25.9mm x 9.7mm) | |||
142 In Stock | 1 : ¥646.11000 Cut Tape (CT) 200 : ¥545.16220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.7 ~ 3.6V | - | - | 50A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 22-SMD Module | 1.52" L x 1.02" W x 0.38" H (38.6mm x 25.9mm x 9.7mm) | |||
58 In Stock | 1 : ¥646.11000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.7 ~ 3.6V | - | - | 50A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 22-SMD Module | 1.52" L x 1.02" W x 0.40" H (38.6mm x 25.9mm x 10.2mm) | |||
0 In Stock 3,720 Marketplace Check Lead Time | 200 : ¥545.16220 Tape & Reel (TR) | Tape & Reel (TR) Bulk | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.7 ~ 3.6V | - | - | 50A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 22-SMD Module | 1.52" L x 1.02" W x 0.38" H (38.6mm x 25.9mm x 9.7mm) | |||
25 In Stock | 1 : ¥646.11000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.7 ~ 3.6V | - | - | 50A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 22-SMD Module | 1.52" L x 1.02" W x 0.40" H (38.6mm x 25.9mm x 10.2mm) |