DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 250 : ¥172.27068 Box | Box | Not For New Designs | Non-Isolated PoL Module | 1 | 9V | 14V | 0.75 ~ 5V | - | - | 16A | 80 W | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 94% | Through Hole | 11-SIP Module, 10 Leads | 2.00" L x 0.33" W x 0.51" H (50.8mm x 8.4mm x 13.0mm) | Enable, Active High | UL | 60950-1 | |||
0 In Stock | 500 : ¥177.10704 Box | Cut Tape (CT) Digi-Reel® Box | Not For New Designs | Non-Isolated PoL Module | 1 | 9V | 14V | 0.75 ~ 5V | - | - | 16A | 80 W | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 6-SMD Module | 1.30" L x 0.53" W x 0.37" H (33.0mm x 13.5mm x 9.3mm) | Enable, Active High | - | - |