DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock | 1 : ¥941.66000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 6.3A | 76 W | 3 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 88% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active Low | CB, CE, cURus | - | |||
5 In Stock | 1 : ¥941.66000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 15A | 75 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 105°C (With Derating) | 88% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active Low | CB, CE, cURus | - | |||
5 In Stock | 1 : ¥941.66000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 3.2A | 77 W | 3 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 105°C (With Derating) | 88% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active Low | CB, CE, cURus | 60950-1 | |||
5 In Stock | 1 : ¥941.66000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 6.3A | 76 W | 3 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 105°C (With Derating) | 90% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active Low | CB, CE, cURus | 60950-1 | |||
5 In Stock | 1 : ¥941.66000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 3.2A | 77 W | 3 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 105°C (With Derating) | 87% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active Low | CB, CE, cURus | 60950-1 | |||
3 In Stock | 1 : ¥941.66000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 48V | - | - | - | 1.6A | 77 W | 3 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 87% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active Low | CB, CE, cURus | - | |||
5 In Stock | 1 : ¥1,100.61000 Box | Box | Active | Isolated Module | 1 | 43V | 160V | 24V | - | - | - | 3.2A | 77 W | 3 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 90% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active Low | CB, CE, cURus | - | |||
3 In Stock | 1 : ¥1,100.61000 Box | Box | Active | Isolated Module | 1 | 43V | 160V | 12V | - | - | - | 6.3A | 76 W | 3 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active Low | CB, CE, cURus | - | |||
0 In Stock Check Lead Time | 1 : ¥1,100.61000 Box | Box | Active | Isolated Module | 1 | 43V | 160V | 48V | - | - | - | 1.6A | 77 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 105°C (With Derating) | 90% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active Low | CB, CE, cURus | - |