DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,829 In Stock 966 Factory | 1 : ¥28.73000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 12V | 28V | 9V | - | - | - | 500mA | 5 W | ITE (Commercial) | SCP | -40°C ~ 85°C | 94% | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | - | - | |||
8 In Stock | 1 : ¥30.13000 Cut Tape (CT) 2,500 : ¥15.10867 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 0.81 ~ 32V | - | - | - | 600mA | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C (TJ) | - | Surface Mount | 19-PowerLQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 19-QFN (3x5) | - | - | - | ||
0 In Stock | 1 : ¥15.89000 Tube | Tube | Not For New Designs | Linear Regulator Replacement | 1 | 15V | 36V | 12V | - | - | - | 500mA | 7.8 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | - | - | CB, CE, cURus | - | |||
0 In Stock | 43 : ¥15.07326 Tube | Tube | Not For New Designs | Non-Isolated PoL Module | 1 | 12V | 36V | 9V | - | - | - | 500mA | - | ITE (Commercial) | Standby Output | -40°C ~ 85°C (With Derating) | 93% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | - | - | - | - | |||
0 In Stock | 1 : ¥27.09000 Tube | Tube | Not For New Designs | Non-Isolated PoL Module | 1 | 8V | 36V | 15V or -15V | - | - | - | 1A or 300mA | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 96% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | CB, CE, cURus, UL | 60950-1; 62368-1 |