DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,788 In Stock | 1 : ¥28.90000 Cut Tape (CT) 500 : ¥18.10148 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 18V | 0.6 ~ 18V | - | - | - | 3A | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C (TJ) | - | Surface Mount | 20-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 20-QFN (3x5) | - | - | - | ||
2,051 In Stock | 1 : ¥51.86000 Cut Tape (CT) 2,500 : ¥26.03688 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.75V | 17V | 0.6 ~ 3.3V | - | - | - | 6A | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C (With Derating) | - | Surface Mount | 24-PowerLFQFN Module | 0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.6mm) | 24-QFN (4x6) | Enable, Active High | - | - | |||
768 In Stock | 1 : ¥183.24000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.1V | 20V | 0.6 ~ 5.5V | - | - | - | 12A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 49-BFBGA Module | 0.25" L x 0.25" W x 0.17" H (6.3mm x 6.3mm x 4.2mm) | 49-BGA (6.25x6.25) | - | - | - | |||
2,641 In Stock | 1 : ¥256.48000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 2.6V | 20V | 2.5 ~ 24V | -2.5 ~ -24V | - | - | 1A, 1A | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 77-BBGA | 0.59" L x 0.35" W x 0.10" H (15.0mm x 9.0mm x 2.4mm) | 77-BGA (15x9) | - | - | - | |||
800 In Stock | 1 : ¥25.29000 Cut Tape (CT) 500 : ¥15.82916 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.75V | 6V | 0.6 ~ 6V | - | - | - | 3A | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 150°C | 82% | Surface Mount | 18-PowerLFQFN Module | 0.14" L x 0.10" W x 0.06" H (3.5mm x 2.5mm x 1.6mm) | 18-QFN (2.5x3.5) | - | - | - |