PDQE20-Q48-S24-D

DigiKey Part Number
102-6275-ND
Manufacturer
Manufacturer Product Number
PDQE20-Q48-S24-D
Description
DC DC CONVERTER 24V 20W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 833mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PDQE20-Q48-S24-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
833mA
Power (Watts)
20 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Supplier Device Package
-
Approval Agency
CB Scheme, EN, IEC, UL
Standard Number
55024; 55032 Class A; 62368-1
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥186.86000¥186.86
5¥185.46000¥927.30
19¥184.01211¥3,496.23
38¥181.13842¥6,883.26
57¥172.51246¥9,833.21
114¥158.13667¥18,027.58
266¥155.26162¥41,299.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.