DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,358 In Stock | 1 : ¥15.43000 Cut Tape (CT) 5,000 : ¥6.79107 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.3V | 5.5V | 0.6 ~ 5.5V | - | - | - | 600mA | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C (TJ) | 91% | Surface Mount | 10-PowerVFQFN Module | 0.08" L x 0.08" W x 0.04" H (2.0mm x 2.0mm x 1.0mm) | 10-QFN (2x2) | - | - | ||
962 In Stock | 1 : ¥122.41000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 2.5V | - | - | - | 1.5A | - | - | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 25-LFLGA Module | 0.16" L x 0.14" W x 0.06" H (4.0mm x 3.5mm x 1.4mm) | 25-LGA (4x3.5) | - | - | |||
12 In Stock | 1 : ¥439.08000 Box | Box | Active | Isolated Module | 1 | 36V | 75V | 15V | - | - | - | 1.33A | 20 W | 4 kV | Medical | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 80°C (With Derating) | 88% | Through Hole | 6-DIP Module, 5 Leads | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - | - |