DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164 In Stock | 1 : ¥55.83000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 8V | 36V | 5V | - | - | - | 1A | 5 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 3-SIP Module | 0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm) | - | - | - | |||
15 In Stock | 1 : ¥224.78000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 340mA | 5 W | 4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 75°C | 86% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | - | - | |||
0 In Stock | 1 : ¥17.88000 Tube | Tube | Not For New Designs | Linear Regulator Replacement | 1 | 12V | 36V | 9V | - | - | - | 500mA | 4.5 W | - | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 93% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | - | - | CB, CE, cURus |