DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : ¥501.13000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 9V | 75V | 12V | - | - | - | 1.667A | 20 W | 1.6 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 83°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥28.16000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6.5V | 36V | 5V | - | - | - | 1A | - | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 92% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | CB | 62368-1 |