DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,554 In Stock | 1 : ¥50.07000 Cut Tape (CT) 3,000 : ¥25.12218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 0.6 ~ 5.5V | - | - | - | 6A | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C | 96% | Surface Mount | 23-PowerLFQFN Module | 0.14" L x 0.16" W x 0.05" H (3.5mm x 4.0mm x 1.4mm) | 23-B0QFN (3.5x4) | Enable, Active High | - | - | |||
1,058 In Stock | 1 : ¥111.11000 Cut Tape (CT) 250 : ¥92.56728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 40V | -3 ~ -17V | - | - | - | 2A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 86% | Surface Mount | 41-BQFN Module | 0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm) | 41-B1QFN (11x9) | Enable, Active High | - | - | |||
500 In Stock | 1 : ¥411.30000 Cut Tape (CT) 500 : ¥304.36826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 2 | 2.95V | 16V | 0.5 ~ 3.6V | 0.5 ~ 3.6V | - | - | 35A, 35A | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 125°C | 80% | Surface Mount | 59-SMD Module | 0.79" L x 0.63" W x 0.17" H (20.0mm x 16.0mm x 4.2mm) | 59-QFM (16x20) | Enable, Active Low | - | - |