DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,097 In Stock | 1 : ¥35.14000 Cut Tape (CT) 3,000 : ¥17.64517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 17V | 0.4 ~ 5.5V | - | - | - | 3A | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | - | Surface Mount | 10-LDFN Exposed Pad | 0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm) | 10-uSIP (3x2.8) | Enable, Active High | - | - | |||
20,939 In Stock 1,000 Factory | 1 : ¥37.27000 Cut Tape (CT) 1,000 : ¥37.25199 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 7V | 24V | 0.6 ~ 6V | - | - | - | 6A | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 85°C | 93% | Surface Mount | 25-BQFN Exposed Pad, Module | 0.24" L x 0.24" W x 0.14" H (6.0mm x 6.0mm x 3.5mm) | 25-QFN (6x6) | - | - | - | ||
30,886 In Stock | 1 : ¥44.83000 Cut Tape (CT) 1,000 : ¥44.84606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 16V | 0.6 ~ 5V | - | - | - | 3A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 91% | Surface Mount | 8-LQFN Exposed Pad, Module | 0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.7mm) | 8-QFN (3.5x3.5) | - | - | - |