DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,232 In Stock | 1 : ¥72.00000 Cut Tape (CT) 3,000 : ¥39.34508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 36V | 1 ~ 16V | - | - | - | 3A | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | 94.1% | Surface Mount | 30-PowerQFN Module | 0.24" L x 0.16" W x 0.07" H (6.0mm x 4.0mm x 1.8mm) | 30-B0QFN (4x6) | Enable, Active High | - | - | |||
463 In Stock | 1 : ¥207.13000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 15V | 36V | 11.85 ~ 22V | - | - | - | 3A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 96% | Surface Mount | 7-SMD Module | 1.00" L x 0.62" W x 0.38" H (25.4mm x 15.7mm x 9.7mm) | - | - | - | - | |||
119 In Stock | 1 : ¥78.72000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 9V | - | - | - | 222mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 80% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | - | - | 62368-1 |