DC DC Converters

Results: 2
Number of Outputs
12
Voltage - Input (Min)
3.6V4.5V
Voltage - Input (Max)
26.5V36V
Voltage - Output 1
0.6 ~ 5.5V0.8 ~ 10V
Voltage - Output 2
0.6 ~ 5.5V-
Current - Output (Max)
2A8A, 8A
Features
-OCP, OVP, UVLO
Package / Case
71-BLGA Module144-BBGA Module
Size / Dimension
0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm)0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm)
Supplier Device Package
71-LGA (15x9)144-BGA (15x15)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
71 LGA
LTM8032EV#PBF
DC DC CONVERTER 0.8-10V
Analog Devices Inc.
731
In Stock
1 : ¥179.88000
Tray
Tray
Active
Non-Isolated PoL Module
1
3.6V
36V
0.8 ~ 10V
-
-
2A
ITE (Commercial)
-
-40°C ~ 125°C
-
Surface Mount
71-BLGA Module
0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm)
71-LGA (15x9)
144 BGA
LTM4628EY#PBF
DC DC CNVRTR 0.6-5.5V 0.6-5.5V
Analog Devices Inc.
2,444
In Stock
1 : ¥345.90000
Tray
Tray
Active
Non-Isolated PoL Module
2
4.5V
26.5V
0.6 ~ 5.5V
0.6 ~ 5.5V
-
8A, 8A
ITE (Commercial)
OCP, OVP, UVLO
-40°C ~ 125°C
-
Surface Mount
144-BBGA Module
0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm)
144-BGA (15x15)
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.