DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
715 In Stock | 1 : ¥151.83000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.6V | 20V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | - | - | 2.5A, 2.5A | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 25-PowerLGA Module | 0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm) | 25-LGA (6.25x6.25) | |||
531 In Stock | 1 : ¥299.00000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 20V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | - | - | 10A, 10A | ITE (Commercial) | OCP, OVP, SCP, UVLO | -40°C ~ 125°C | 96% | Surface Mount | 88-BBGA Module | 0.59" L x 0.44" W x 0.21" H (15.0mm x 11.3mm x 5.2mm) | 88-BGA (15x11.25) |