DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,954 In Stock 1,000 Factory | 1 : ¥83.17000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -3V | - | - | 93mA, 185mA | 2 W | 5.2 kV | ITE (Commercial) | - | -40°C ~ 90°C | 84% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.8mm x 12.5mm) | - | - | - | |||
10 In Stock | 1 : ¥625.59000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 1.67A | 20 W | 8 kV | ITE (Commercial) | - | -40°C ~ 76°C | 88% | Through Hole | 5-DIP Module, 4 Leads | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | - | - | CB, cURus |