DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥42.94000 Tube | Tube | Not For New Designs | Non-Isolated PoL Module | 1 | 17V | 75V | 12V | - | - | - | 1A | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 90.5% | Through Hole | 3-SIP Module | 0.67" L x 0.48" W x 0.34" H (17.0mm x 12.1mm x 8.6mm) | - | - | - | - | |||
0 In Stock | 1 : ¥42.94000 Tube | Tube | Not For New Designs | Non-Isolated PoL Module | 1 | 33V | 75V | 24V | - | - | - | 700mA | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 3-SIP Module | 0.67" L x 0.48" W x 0.34" H (17.0mm x 12.1mm x 8.6mm) | - | - | - | - |