DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
194 In Stock | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 1.3A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥65.76000 Cut Tape (CT) 500 : ¥52.58724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 24V | - | - | - | 42mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 84% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | - | - |