DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
901 In Stock | 1 : ¥83.82000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 6.5V | 32V | 5V | - | - | 1A | 5 W | - | ITE (Commercial), Medical | OTP, SCP | -40°C ~ 85°C | 93% | Through Hole | 3-SIP Module | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | - | - | |||
37 In Stock | 1 : ¥282.89000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 500mA | 6 W | 1.5 kV | ITE (Commercial) | OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 84% | Through Hole | 24-DIP Module, 7 Leads | 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 10.0mm) | - | 62368-1 |