LTM8067EY#PBF | |
---|---|
DigiKey Part Number | 505-LTM8067EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8067EY#PBF |
Description | DC DC CONVERTER 2.5-24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 2.5 ~ 24V 450mA 2.8V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8067EY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 450mA | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 38-BBGA Module | |
Size / Dimension | 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) | |
Supplier Device Package | 38-BGA (11.25x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.04000 | ¥179.04 |
5 | ¥177.64200 | ¥888.21 |
10 | ¥176.25600 | ¥1,762.56 |
25 | ¥173.50320 | ¥4,337.58 |
40 | ¥165.24250 | ¥6,609.70 |
168 | ¥151.47196 | ¥25,447.29 |
336 | ¥148.71765 | ¥49,969.13 |
504 | ¥146.51458 | ¥73,843.35 |