DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,275 In Stock | 1 : ¥15.35000 Tube | Tube | Active | Isolated Module | 1 | - | 5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79 ~ 84% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
1,700 In Stock | 1 : ¥28.73000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 15V | 28V | 12V | - | - | - | 500mA | 6 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 95% | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | - | - | |||
5,015 In Stock | 1 : ¥61.41000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 9V | 72V | 5V | - | - | - | 500mA | - | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | 3-SIP Module | - | - | - | |||
455 In Stock | 1 : ¥86.61000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 17V | 75V | 12V | - | - | - | 500mA | 6 W | - | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 89% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) | - | - | - | - | |||
437 In Stock | 1 : ¥95.81000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 15V | 72V | 12V | - | - | - | 1A | 12 W | - | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 92% | Through Hole | 3-SIP Module | 0.48" L x 0.35" W x 0.69" H (12.1mm x 9.0mm x 17.5mm) | - | - | - | - | |||
759 In Stock | 1 : ¥30.62000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 18V | 90V | 12V | - | - | - | 500mA | 6 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | - | - | |||
667 In Stock | 1 : ¥77.83000 Cut Tape (CT) 200 : ¥66.66400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 14V | 60V | 12V | - | - | - | 1.5A | - | - | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 100°C (With Derating) | 88% | Surface Mount | 25-BLGA Module | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | - | - | - | - | |||
1,323 In Stock | 1 : ¥23.81000 Cut Tape (CT) 500 : ¥23.06972 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 83% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CE, TUV, UL | 62368-1 | |||
731 In Stock | 1 : ¥116.58000 Tube | Tube | Obsolete | Linear Regulator Replacement | 1 | 17V | 72V | 12V | - | - | - | 500mA | 6 W | - | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 93% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | - | - | |||
0 In Stock | 1 : ¥23.97000 Tube | Tube | Not For New Designs | Non-Isolated PoL Module | 1 | 18V | 90V | 12V | - | - | - | 500mA | - | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | CE | 62368-1 | |||
0 In Stock | 44 : ¥47.89477 Tube | Tube | Not For New Designs | Non-Isolated PoL Module | 1 | 18V | 90V | 12V | - | - | - | 500mA | 6 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 3-SIP Module | 0.45" L x 0.69" W x 0.35" H (11.5mm x 17.5mm x 9.0mm) | - | - | CE, UKCA | 62368-1 | |||
0 In Stock | 1 : ¥109.44000 Tube | Tube | Obsolete | Linear Regulator Replacement | 1 | 17V | 72V | 12V | - | - | - | 500mA | 6 W | - | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 93% | Through Hole, Right Angle | 3-SIP Module | 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) | - | - | - | - |