DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
196 In Stock | 1 : ¥170.11000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 40V | 0.8 ~ 8V | - | - | - | 1.5A | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 91-FBGA | 0.44" L x 0.25" W x 0.09" H (11.3mm x 6.3mm x 2.4mm) | 91-BGA (11.25x6.25) | - | - | - | |||
4,558 In Stock | 1 : ¥39.41000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 78% | Surface Mount | 8-SMD Module, 5 Leads | 0.51" L x 0.43" W x 0.28" H (12.9mm x 10.9mm x 7.1mm) | - | - | - | - |