DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
341 In Stock | 1 : ¥82.10000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 2.95V | 5.5V | 0.8 ~ 5V | - | - | - | 5A | - | - | ITE (Commercial) | UVLO | -40°C ~ 125°C | 96% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-PMOD-7 | Enable, Active High | |||
5,538 In Stock | 1 : ¥98.27000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 1.2A | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low | |||
2,728 In Stock | 1 : ¥177.99000 Cut Tape (CT) 150 : ¥150.61213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 3A | 15 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 87% | Surface Mount | 6-SMD Module | 1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.5mm) | - | Enable, Active Low |