DC DC Converters

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Non-Isolated PoL ModuleNon-Isolated PoL Module, Digital
Voltage - Input (Min)
4.5V6V
Voltage - Output 1
1V3.3V
Current - Output (Max)
4A6A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
FS1404-2500-AL
FS1404-3300-AL
DC DC CONVERTER 3.3V
TDK Corporation
2,254
In Stock
1 : ¥52.71000
Cut Tape (CT)
4,000 : ¥28.02606
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
6V
16V
3.3V
-
-
-
4A
ITE (Commercial)
-
-40°C ~ 125°C
-
Surface Mount
17-SMD Module
0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)
-
-
-
2,464
In Stock
1 : ¥54.76000
Cut Tape (CT)
4,000 : ¥27.91334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module, Digital
1
4.5V
16V
1V
-
-
-
6A
ITE (Commercial)
-
-40°C ~ 125°C
-
Surface Mount
17-SMD Module
0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)
-
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.