DC DC Converters

Results: 4
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedTexas Instruments
Series
HimalayaHotRod™MicroSip™µModule®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Voltage - Input (Min)
2.5V4.2V4.5V5V
Voltage - Input (Max)
6V58V60V
Voltage - Output 1
0.8 ~ 6V1 ~ 16V1.2 ~ 48V3.3V
Current - Output (Max)
300mA600mA2A4A
Features
Adjustable OutputAdjustable Output, Standby OutputOCP, OTP, SCP, UVLOOTP, SCP
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Efficiency
86%-
Package / Case
8-LDFN Exposed Pad10-SMD Module15-PowerBQFN Module121-BBGA Module
Size / Dimension
0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm)0.12" L x 0.11" W x 0.05" H (3.0mm x 2.8mm x 1.3mm)0.20" L x 0.22" W x 0.16" H (5.0mm x 5.5mm x 4.1mm)0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm)
Supplier Device Package
8-uSIP (3x2.8)10-eMGA (3x2.6)15-B3QFN (5x5.5)121-BGA (15x15)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
8-uSIP
TPS82084SILT
DC DC CONVERTER 0.8-6V
Texas Instruments
1,871
In Stock
1 : ¥33.50000
Cut Tape (CT)
250 : ¥22.24532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.5V
6V
0.8 ~ 6V
-
-
-
2A
-
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
-
Surface Mount
8-LDFN Exposed Pad
0.12" L x 0.11" W x 0.05" H (3.0mm x 2.8mm x 1.3mm)
8-uSIP (3x2.8)
-
-
-
LTM805x(121-BGA)
LTM8056MPY#PBF
DC DC CONVERTER 1.2-48V
Analog Devices Inc.
44
In Stock
1 : ¥729.49000
Tray
Tray
Active
Non-Isolated PoL Module
1
5V
58V
1.2 ~ 48V
-
-
-
4A
-
ITE (Commercial)
OTP, SCP
-55°C ~ 125°C
-
Surface Mount
121-BBGA Module
0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm)
121-BGA (15x15)
-
-
-
TPSM560R6HRDAR
TPSM560R6HRDAR
4.2-V TO 60-V INPUT, 1-V TO 16-V
Texas Instruments
219
In Stock
1 : ¥55.25000
Cut Tape (CT)
1,000 : ¥31.34339
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.2V
60V
1 ~ 16V
-
-
-
600mA
9.6 W
ITE (Commercial)
Adjustable Output, Standby Output
-40°C ~ 125°C
86%
Surface Mount
15-PowerBQFN Module
0.20" L x 0.22" W x 0.16" H (5.0mm x 5.5mm x 4.1mm)
15-B3QFN (5x5.5)
-
-
-
4,650
In Stock
62,500
Factory
1 : ¥59.51000
Cut Tape (CT)
2,500 : ¥32.48172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.5V
60V
3.3V
-
-
-
300mA
-
ITE (Commercial)
OCP, OTP, SCP, UVLO
-40°C ~ 125°C
-
Surface Mount
10-SMD Module
0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm)
10-eMGA (3x2.6)
-
-
-
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.