DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
919 In Stock | 1 : ¥200.11000 Cut Tape (CT) 350 : ¥150.32729 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 15V | 0.5 ~ 2V | - | - | - | 35A | - | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 105°C | 91% | Surface Mount | 59-SMD Module | 0.63" L x 0.59" W x 0.25" H (16.0mm x 15.0mm x 6.4mm) | 59-QFM (15x16) | |||
0 In Stock Check Lead Time | 1 : ¥86.20000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | - | 300mA | 1 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 90°C | 77% | Through Hole | 5-SIP Module, 4 Leads | 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) | - |